6-2176254-9

Heilind Number:AMP6-2176254-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176254-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R87 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176254-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.87 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176254-9

Detailed Description

Enhance your electronic projects with this precision resistor, offering a stable performance with a tolerance of 0.1%. Designed for surface mount installation, this thin film resistor boasts a low power rating of .063 W and a resistance of 2.87 Ω. Operating at a rated voltage of 50 V, it ensures reliable functionality while maintaining a low temperature coefficient of 25ppm. With dimensions of 1.55 x .8 x .45 mm, it is compact yet efficient, making it ideal for space-constrained applications. Trust in its quality and performance for your circuitry needs.