6-2176280-4

Heilind Number:AMP6-2176280-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176280-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 9R09 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176280-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:9.09 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176280-4

Detailed Description

Enhance circuit performance with our precision CPF 0402 thin film resistor, designed for optimal accuracy and stability. With a resistance of 9.09 Ω and tolerance of 0.1%, it ensures reliable operation in demanding applications. Boasting a low power rating of .063 W and rated voltage of 25 V, it offers efficient performance while maintaining quality. Its compact 0402 size and surface mount termination make it easy to integrate into your designs, while its RoHS compliance underscores our commitment to sustainability. Trust in the exceptional quality of our surface mount resistors to elevate your electronic projects to the next level.