6-2176308-4

Heilind Number:AMP6-2176308-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176308-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 4R99 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176308-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:4.99 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176308-4

Detailed Description

Enhance precision in your electronic designs with this RP 1E 0.1W thin film resistor. With a resistance of 4.99 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 50 V, this surface mount resistor is suitable for a wide range of circuitry. Its compact 0402 size and solder termination make it easy to integrate, while the 25PPM temperature coefficient guarantees stable operation. Trust in its high-quality construction for consistent and reliable results.