6-2176308-6

Heilind Number:AMP6-2176308-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176308-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 5R23 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176308-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:5.23 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176308-6

Detailed Description

Enhance circuit performance with our precision thin film resistor. Designed for surface mount applications, this 0402-size component boasts a power rating of 0.1W and a low tolerance of 0.1%, ensuring accurate and stable resistance of 5.23 Ω. Operating at a rated voltage of 50V with a temperature coefficient of 25PPM, it guarantees reliable performance even in demanding environments. With solder termination and a compact 1 x 0.5 x 0.3mm footprint, it's ideal for space-constrained designs. Trust in the quality of our surface mount resistors to optimize your electronic systems.