6-2176308-8

Heilind Number:AMP6-2176308-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2176308-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 5R49 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176308-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:5.49 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176308-8

Detailed Description

Enhance precision in your electronic designs with this RP 1E 0.1W resistor, meticulously engineered for optimal performance. With a resistance rating of 5.49 Ω and a tolerance of 0.1%, it ensures accurate signal control in high-frequency applications. The thin film element guarantees reliable operation, while the 0402 size and surface mount termination make it easy to integrate into your circuit board. Operating at a rated voltage of 50 V, this resistor is suitable for a wide range of electronic devices. Crafted for durability and efficiency, it complies with RoHS standards, meeting the demands of modern environmental regulations. Upgrade your projects with this essential component and experience enhanced functionality and reliability.