| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176360-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176360-5 |
6-2176360-5
| Heilind Number: | AMP6-2176360-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176360-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this remarkable thin film resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact solution for surface mount installations. With a resistance of 2 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a rated voltage of 50 V with a power rating of 0.0625 W, it is suitable for a variety of low-power circuitry. The solder termination type facilitates easy assembly, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of this surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 6-2176363-5 | ![]() |


