| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176363-9 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 2.21 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176363-9 |
6-2176363-9
| Heilind Number: | AMP6-2176363-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176363-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with this high-precision resistor. Measuring just 1 x 0.5 x 0.3 mm in size, it's perfect for compact circuitry. With a resistance of 2.21 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 50 V and a power rating of 0.0625 W, it's suitable for various applications. Featuring surface mount termination for easy installation, this resistor is RoHS compliant, meeting environmental standards. Trust in its reliability with a low 10PPM temperature coefficient. Ideal for demanding projects, this resistor guarantees top-notch performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


