| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176364-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 22.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176364-6 |
6-2176364-6
| Heilind Number: | AMP6-2176364-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176364-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with this high-quality thin film surface mount resistor. Measuring just 1 x .5 x .3 mm in size, it boasts a resistance of 22.1 KΩ with a tolerance of .1% and a power rating of .0625 W. Operating at a rated voltage of 50 V, this resistor is designed for optimal performance in demanding applications. With its solder termination and 10PPM temperature coefficient, it ensures reliable connectivity and stability. RoHS compliance guarantees its environmental responsibility. Upgrade your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 6-2176361-6 | ![]() |


