| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176365-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 182 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176365-4 |
6-2176365-4
| Heilind Number: | AMP6-2176365-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176365-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 surface mount resistor. Measuring just 1.55 x .8 x .45 mm, this thin film element boasts a resistance of 182 Ω with a tight tolerance of .1%. Operating at a rated voltage of 75 V and a power rating of .15 W, it ensures reliable performance in demanding applications. With a low temperature coefficient of 10PPM, it maintains accuracy across varying environmental conditions. Featuring solder terminations, it offers easy installation on PCBs. Ideal for high-precision electronic systems, it guarantees stable and consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


