6-2176366-9

Heilind Number:AMP6-2176366-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176366-9
ECAD Model:
3D Model

Description:

RQ 0603 2K21 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176366-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:2.21 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176366-9

Detailed Description

Enhance the precision of your electronic circuits with our cutting-edge RQ 0603 thin film resistor. Featuring a resistance of 2.21 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in demanding applications. Operating at a rated voltage of 75 V with a power rating of .15 W, it provides reliable functionality in a compact 0603 package. With a low temperature coefficient of 10PPM, it guarantees stable operation across a wide range of environmental conditions. Designed for surface mount installation, it boasts easy integration into your PCB layout. Trust in the quality and performance of our precision resistor for your next project.