6-2176371-3

Heilind Number:AMP6-2176371-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176371-3
ECAD Model:
3D Model

Description:

RQ 0603 20K5 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176371-3
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:20.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176371-3

Detailed Description

Enhance precision in your electronics with this high-quality 0603 surface mount resistor. Featuring a resistance of 20.5 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance in your circuit. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The thin film element construction guarantees reliability, while the solder termination type facilitates easy installation. Compact in size, measuring 1.55 x .8 x .45 mm, it is ideal for space-constrained designs. Upgrade your electronic projects with this Surface Mount Resistor, a must-have for precision engineering.