6-2176371-8

Heilind Number:AMP6-2176371-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2176371-8
ECAD Model:
3D Model

Description:

RQ 0603 23K2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176371-8
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:23.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176371-8

Detailed Description

Enhance your electronic projects with this high-quality RQ 0603 precision resistor. Designed for surface mount applications, this thin film resistor offers exceptional performance with a resistance value of 23.2 KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM. With a power rating of .15 W and a rated voltage of 75V, it ensures reliable operation in various circuit designs. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained environments, while the solder termination type simplifies installation. Trust in the durability and accuracy of this Surface Mount Resistor for your electronic components.