| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176373-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 48.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176373-7 |
6-2176373-7
| Heilind Number: | AMP6-2176373-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176373-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RQ 0805 precision resistor. This high-quality component boasts a resistance of 48.7 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. Its thin film element and surface mount termination make it ideal for compact designs, while its RoHS compliance aligns with environmental regulations. Upgrade your projects with the unparalleled accuracy and stability of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


