| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176375-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.11 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176375-3 |
6-2176375-3
| Heilind Number: | AMP6-2176375-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176375-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance RQ 0805 thin film resistor. Featuring a 5.11 KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate signal processing in various applications. With a power rating of 0.2 W and a rated voltage of 100 V, it offers reliable performance. Designed for surface mount installation, this resistor is compact, measuring 2 x 1.25 x 0.5 mm. Its solder termination type and RoHS compliance make it environmentally friendly. Ideal for demanding electronic designs, it guarantees stability and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


