6-2176376-4

Heilind Number:AMP6-2176376-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176376-4
ECAD Model:
3D Model

Description:

RQ 0805 56K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176376-4
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:56.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176376-4

Detailed Description

Enhance the precision and performance of your electronic circuits with this 0805 surface mount resistor. Featuring a resistance value of 56.2 KΩ with a tight tolerance of just 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable operation. Its compact 2 x 1.25 x .5 mm dimensions make it ideal for space-constrained applications, and with a power rating of .2 W and a maximum voltage of 100 V, it delivers reliable performance. The solder termination type and surface mount mounting style simplify installation, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your designs with this high-quality component, perfect for a wide range of electronic devices and systems.