6-2176379-7

Heilind Number:AMP6-2176379-7
Manufacturer:TE Connectivity
Manufacturer Number:6-2176379-7
ECAD Model:
3D Model

Description:

RQ 0805 523R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176379-7
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:523 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176379-7

Detailed Description

Meet the demands of precision applications with our RQ 0805 surface mount resistor. This compact component, measuring 2 x 1.25 x .5 mm, offers a resistance of 523 Ω with a tolerance of .1%. Engineered with thin film technology, it ensures high accuracy and stability, making it ideal for critical circuitry. Operating at a power rating of .2 W and a rated voltage of 100 V, it provides reliable performance in a wide range of electronic systems. With 10PPM temperature coefficient and solder termination, it guarantees efficient conductivity and thermal management. RoHS compliant, it adheres to environmental standards, making it a responsible choice for your projects. Elevate your design with the precision and quality of our surface mount resistor.