6-2176381-5

Heilind Number:AMP6-2176381-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176381-5
ECAD Model:
3D Model

Description:

RQ 0805 57K6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176381-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:57.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176381-5

Detailed Description

Enhance the precision of your electronic applications with our RQ 0805 thin film resistor. With a resistance rating of 57.6 KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, this surface mount component guarantees accurate performance even in demanding conditions. Operating at a power rating of 0.2 W and a maximum voltage of 100 V, it is ideal for a wide range of circuitry. The compact 0805 package, measuring 2 x 1.25 x 0.5 mm, allows for space-efficient installation. Designed for solder termination, this resistor offers reliable connectivity. Compliant with RoHS regulations, it is an environmentally friendly choice for your designs. Trust in the quality and precision of our surface mount resistors for seamless integration into your projects.