6-2176387-4

Heilind Number:AMP6-2176387-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176387-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 604K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176387-4
SKU:AMP6-2176387-4

Detailed Description

Achieve precise resistance in your electronic circuit with this high-quality thin film resistor. Measuring at 1206 size, it offers a resistance of 604 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for surface mount applications, this resistor has a power rating of .4 W and can handle a maximum voltage of 200 V. Its compact dimensions of 3.1 x 1.55 x .55 mm make it suitable for space-constrained PCBs. With solder terminations and RoHS compliance, it ensures easy installation and environmental friendliness. Perfect for demanding applications that require precision and reliability.