| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176390-1 |
| Disable Date: | 20250915 |
| SKU: | AMP6-2176390-1 |
6-2176390-1
Specifications
Detailed Description
Achieve precise resistance with our RQ 1206 resistor, designed for surface mount applications. This thin film resistor offers a resistance of 4.87 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 200 V and a power rating of 0.4 W, it meets the demands of various electronic circuits. With a low temperature coefficient of 10PPM, it provides stable resistance values over a wide temperature range. Its compact 1206 size and solder termination make it easy to install on PCBs. Suitable for diverse applications, this precision resistor guarantees reliable and consistent performance. Please note that it is not RoHS compliant.

