| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176400-8 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176400-8 |
6-2176400-8
| Heilind Number: | AMP6-2176400-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176400-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Power Resistor, boasting a robust 4 W power rating and a precise 1% tolerance for accurate operation. Designed for surface mount installation, it features a solder termination type and two terminations for seamless integration. With a resistance of 620 Ω and a rated voltage of 250 V, this component ensures reliable and efficient power distribution. Crafted with thick film technology, it guarantees durability and stability in diverse applications. Upgrade your system with this essential component, ideal for various industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


