| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176406-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176406-8 |
6-2176406-8
| Heilind Number: | AMP6-2176406-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176406-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Power Resistor, designed for reliable and efficient power distribution. With a power rating of 6 W and a resistance of 620 Ω, it ensures stable operation even under demanding conditions. Featuring a surface mount mounting style and solder termination, installation is convenient and secure. This thick film resistor offers a tolerance of 1% for precise control, while its 300 V rated voltage makes it suitable for a wide range of applications. Trust in its quality construction and performance, perfect for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


