| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176407-9 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 9.1 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176407-9 |
6-2176407-9
| Heilind Number: | AMP6-2176407-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176407-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, featuring a robust 6 W power rating and a reliable 300 V rated voltage. Designed for optimal durability, it boasts a solder termination type and surface mount mounting style for seamless integration. With a 1% tolerance and thick film element type, this resistor guarantees precise and efficient operation. Its impressive 9.1 MΩ resistance ensures stable performance in a variety of applications. Trust in its quality construction and compliance with RoHS standards for environmentally conscious manufacturing. Upgrade your circuitry with this essential component for reliable power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


