6-2176429-6

Heilind Number:AMP6-2176429-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176429-6
ECAD Model:
3D Model

Description:

MPT100 820R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176429-6
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-2176429-6

Detailed Description

Enhance your circuitry with the MPT100 820R 1% Thick Film Resistor. This high-power component, with a rating of 100 W and rated voltage of 700 V, guarantees reliable performance in demanding applications. Featuring a TO247 package with radial leaded mount type, it offers easy installation. The precision resistance value of 820 Ω, with a tolerance of 1%, ensures accurate signal control. Its tinned copper leads provide secure connectivity, while the ±50 ppm/°C temperature coefficient maintains stability over a wide range of operating conditions. Measuring 15.75 x 20.7 x 4.95 mm, this resistor is compact yet robust. Ideal for through-hole mounting, it's a versatile choice for various electronic projects.