| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176430-8 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-2176430-8 |
6-2176430-8
| Heilind Number: | AMP6-2176430-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176430-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the MPT35 1K0 1% Thick Film Resistor. Designed for reliable performance, this component boasts a power rating of 35W and a resistance of 1KΩ, making it suitable for a wide range of applications. With a rated voltage of 350V and a temperature coefficient of ±50 ppm/°C, it ensures stable operation even in demanding environments. Its TO220 radial leaded package and tinned copper leads enable easy installation on PCBs. RoHS compliant and crafted with precision, this resistor guarantees quality and efficiency in your projects. Elevate your designs with the MPT35 series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176430-5 | ![]() |


