| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176433-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176433-3 |
6-2176433-3
| Heilind Number: | AMP6-2176433-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176433-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% thick film surface mount resistor. This general purpose resistor boasts a power rating of 0.1W and a resistance of 3.9 KΩ, making it ideal for various electronic applications. With a compact 0402 size and solder termination, it's easy to integrate into your designs. Operating at a rated voltage of 50V, it offers reliable performance. RoHS compliance ensures environmental responsibility. Upgrade your electronic setups with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176433-2 | ![]() | |
| TE Connectivity 6-2176433-4 | ![]() |


