6-2176448-6

Heilind Number:AMP6-2176448-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176448-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K55 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176448-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:2.55 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176448-6

Detailed Description

Enhance your electronic projects with the CPF 0201 precision resistor, boasting a resistance of 2.55 KΩ with a tolerance of .1%. Designed for optimal performance, this thin film resistor ensures accuracy with a low temperature coefficient of 25ppm. With a power rating of .031 W and a rated voltage of 15 V, it is suitable for a variety of applications. The compact surface mount design, measuring just .58 x .29 x .23 mm, allows for easy installation on PCBs. Trust in the quality of this product, which is compliant with RoHS regulations, making it a sustainable choice for your projects.