6-2176448-8

Heilind Number:AMP6-2176448-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2176448-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K67 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176448-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:2.67 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176448-8

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0201 resistor. This high-quality component boasts a resistance of 2.67 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm for accurate performance. Operating at a rated voltage of 15V and with a power rating of .031W, it ensures efficient power management in compact designs. Its surface mount termination type and small footprint of .58 x .29 x .23 mm make it easy to integrate, while its thin film element technology guarantees stable and consistent operation. Ideal for various applications in automotive, industrial, and consumer electronics, this resistor is a must-have for any engineer or hobbyist seeking exceptional performance.