6-2176448-9

Heilind Number:AMP6-2176448-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176448-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K74 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176448-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:2.74 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176448-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this 0201-size CPF resistor. Featuring a resistance of 2.74 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. This Surface Mount resistor, with a power rating of .031 W and a rated voltage of 15 V, is designed for efficiency and durability. Its Thin Film element construction guarantees stable operation, while the solder termination type facilitates easy installation. Measuring just .58 x .29 x .23 mm, it's perfect for space-constrained designs. Trust in the quality of this component for your circuit needs.