6-2176449-1

Heilind Number:AMP6-2176449-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176449-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 24K3 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176449-1
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:24.3 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176449-1

Detailed Description

Enhance your electronic projects with the CPF 0201 Precision Resistor. This ultra-compact chip resistor boasts a resistance of 24.3 KΩ with a tight tolerance of 0.1%, ensuring precise performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, it offers reliable operation. The thin film element and surface mount termination make it easy to integrate, while its low resistance value of 10K RL and resistance to 25ppm temperature changes guarantee stable performance. This resistor is a must-have for achieving accurate and efficient circuitry in your designs.