6-2176452-3

Heilind Number:AMP6-2176452-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176452-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K37 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176452-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.37 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176452-3

Detailed Description

Enhance precision in your electronic designs with our CPF 0201 surface mount resistor. This high-quality component features a thin film element, ensuring accurate resistance of 2.37 KΩ with a tolerance of 0.1%. Operating at a power rating of .031 W and a rated voltage of 15 V, it's perfect for demanding applications. With a low temperature coefficient of 25ppm, it guarantees stable performance. Measuring just .58 x .29 x .23 mm and designed for easy surface mounting, it's ideal for compact PCB layouts. Trust in the reliability and quality of our surface mount resistors for your projects.