6-2176452-4

Heilind Number:AMP6-2176452-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176452-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K43 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176452-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:2.43 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176452-4

Detailed Description

Enhance your circuitry with the CPF 0201 precision resistor, boasting a 2.43 KΩ resistance with a tolerance of 0.1% and low temperature coefficient of 25ppm. This thin-film resistor, suitable for surface mount applications, offers a power rating of 0.031W at a maximum rated voltage of 15V. With its compact dimensions of .58 x .29 x .23mm and solder termination, it ensures efficient and reliable performance in your electronic devices. Crafted with quality and precision, this resistor is a vital component for achieving optimal functionality in your designs.