6-2176452-9

Heilind Number:AMP6-2176452-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176452-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K74 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176452-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:2.74 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176452-9

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 thin film precision resistor. Featuring a resistance of 2.74 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this resistor guarantees accuracy in demanding applications. With a power rating of 0.031 W and a rated voltage of 15 V, it is suitable for various electronic designs. Its surface mount design, measuring just 0.58 x 0.29 x 0.23 mm, ensures easy integration onto PCBs. RoHS compliant, it adheres to environmental standards. Upgrade your circuitry with this high-performance surface mount resistor.