6-2176457-5

Heilind Number:AMP6-2176457-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176457-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R64 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176457-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:4.64 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176457-5

Detailed Description

Enhance circuit performance with our precision 1206 surface mount resistor. Designed for optimal accuracy, this thin film resistor boasts a tolerance of 0.1% and a resistance of 4.64 Ω, ensuring reliable operation in a variety of applications. With a power rating of .125 W and a rated voltage of 150 V, it offers robust performance in demanding environments. Its compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for space-constrained designs, while the solder termination type simplifies installation. RoHS compliant and boasting a low temperature coefficient of 25ppm, this resistor is a high-quality solution for your electronic projects.