6-2213772-3

Heilind Number:AMP6-2213772-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2213772-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPL 5A MOVE RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213772-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP6-2213772-3

Detailed Description

Enhance visibility and functionality with our AV22 DPL 5A MOVE RING LED push button switch in a sleek white finish. Designed for effortless operation, this switch features a round actuator and DPDT contact configuration for reliable performance. Illuminate your control panel with the built-in LED indicator, while the On-Off switch operation offers convenient control. With a vertical mount angle and silver contact plating, it ensures secure installation and efficient conductivity. Rated for 250VAC and RoHS compliant, this switch is suitable for a wide range of applications requiring up to 5A of power. Elevate your user experience with this high-quality panel switch.