6-2232264-5
PTL 2X5 CAP PANEL MT GLW WIRE KEY B BRO
Enhance power connectivity with the PTL 2X5 CAP PANEL MT GLW WIRE KEY B BRO from our Power Triple Lock series. This high-quality connector, meeting VDE and UL standards, features a durable Nylon GF housing in a sleek brown hue. With two rows and a panel mount design, it offers secure crimp termination with a 6mm pitch. Suitable for power applications, it boasts a voltage rating of 600V AC/DC and a flame-retardant UL 94V-0 housing. The 10-contact layout, with tab contact type and B keying, ensures reliable performance. Operating in a wide temperature range from -55 to 140°C (-67 to 284°F), it's ideal for various appliances. Packaged in a carton, this connector is RoHS compliant, making it a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-2232264-5 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | B |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 10 |
Housing Color: | Brown |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 23.05 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Cap |
Standards Met: | VDE;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-2232264-5 |
SKU: | AMP6-2232264-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |