| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232546-2 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232546-2 |
| SKU: | AMP6-2232546-2 |
6-2232546-2
| Heilind Number: | AMP6-2232546-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2232546-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connector game with the Grace Inertia 2.5 series. This 6-position header assembly, featuring a sturdy nylon 6/6 housing in a striking blue hue, is designed for efficient board mount installation. With a 2.5mm pitch and UL 94V-0 flammability standard compliance, it ensures reliable performance in a wide operating temperature range. Each contact pin, with a tin plating and 3A contact amperage rating, guarantees secure and durable connections. Ideal for power applications in appliances, this header assembly is RoHS compliant, making it a sustainable choice for your projects. Whether you're a DIY enthusiast or a professional, this connector system is a must-have for your wiring needs. Upgrade to Grace Inertia 2.5 and experience seamless power connectivity like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2232905-1 | ![]() | |
| TE Connectivity 2232983-1 | ![]() | |
| TE Connectivity 6-1971793-2 | ![]() |


