Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-2271111-2 |
Series: | M12,M12 Connector,M12 Field Installable |
Gender: | Male |
Number of Contacts: | 12 |
Shell Size: | 12 |
Shell Plating: | Nickel |
SKU: | AMP6-2271111-2 |
Insulation Material: | Polyamide 66 GF25 |
Number of Power Positions: | 0 |
Number of Signal Positions: | 12 |
Preloaded: | Yes |
Contact Layout Arrangement: | Circular |
Reverse Gender: | Standard |
Wire Size: | 24 AWG / .25 mm² |
Polarization Code: | A |
Mating Retention: | With |
Mating Alignment Type: | Keyed |
Field Serviceable: | Yes |
Shielded: | Yes |
Sealable: | Yes |
Connector Style: | Plug |
Connector System: | Wire-to-Wire / Wire-to-Board |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |