Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-2271137-2 |
Series: | M12,M12 Connector,M12 PCB/Panel Mount |
Gender: | Female |
Number of Contacts: | 12 |
Shell Size: | 12 |
Shell Plating: | Nickel |
SKU: | AMP6-2271137-2 |
Insulation Material: | Polyamide 66 GF25 |
Preloaded: | Yes |
Number of Power Positions: | 0 |
Reverse Gender: | Standard |
Contact Layout Arrangement: | Circular |
Wire Size: | 26 AWG / .14 mm² |
Mating Alignment Type: | Keyed |
Mating Retention: | With |
Polarization Code: | A |
Connector Style: | Receptacle |
Sealable: | Yes |
Connector System: | Wire-to-Wire |
Shielded: | No |
IP Dust Sealing Level: | 6 |