| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292207-6 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 550 |
| Contact Amperage: | 2 A |
| Number of Positions: | 16 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .33 in, 8.4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Contact Layout: | Staggered |
| Connector Length: | 1.043 in, 26.5 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2.5 µm, 39.37 - 98.42 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292207-6 |
| SKU: | AMP6-292207-6 |
6-292207-6
Specifications
Detailed Description
Easily connect wires to circuit boards with our AMP Mini CT Single Dip V 16P Connector in striking blue. Designed with durable Nylon GF housing, this board-mount connector features Through Hole - Solder termination for secure attachment. With a contact rating of 2A at 50V AC/DC, it's ideal for signal applications. The staggered contact layout and shrouded header ensure reliable connections, while the UL 94V-0 housing material guarantees safety. With a package quantity of 550, this connector is perfect for large-scale projects. RoHS compliant and certified by UL and CSA agencies, it meets high industry standards. Operating temperature range of -30 to 105 °C (-22 to 221 °F) ensures performance in various environments. Upgrade your PCB connections with this AMP connector.

