6-353293-1
MINI CT MT REC ASSY 11P BLUR
Easily connect power and signal cables with our Mini CT MT Receptacle Assembly. Featuring 11 positions in a single row, it's designed for seamless integration in your circuit board setup. The blue color adds a touch of distinction, while the insulation displacement crimp (IDC) termination method ensures secure and reliable connections. With a 2A amperage rating and an operating temperature range of -30 to 105°C (-22 to 221°F), this assembly is suitable for a variety of applications. Its cable mount (free-hanging) design allows for flexible installation, and the mating retention type provides added security. Whether for data or devices, this connector system is RoHS compliant, making it a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-353293-1 |
Color: | Blue |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 11 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 6-353293-1 |
SKU: | AMP6-353293-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |