| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-390113-1 |
| Series: | AMP-METRIMATE |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 144 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .031 in, 8 mm |
| Voltage: | 3.3 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 200 |
| Key Type: | SDRAM |
| Latch Material: | Stainless Steel |
| Number of Positions: | 144 |
| Housing Color: | Natural |
| GPL: | 053 |
| Profile: | Standard |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.84 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4320 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .205 in, 5.2 mm |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | None |
| Latch Plating: | Tin |
| Center Key: | Offset Left |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-390113-1 |
| SKU: | AMP6-390113-1 |
6-390113-1
Specifications
Detailed Description
Enhance memory connectivity with this SODIMM socket, designed for seamless integration into your electronic devices. Featuring 144 gold-plated contacts in a right-angle orientation, this female connector ensures reliable signal transmission. With a high-temperature plastic housing and UL 94V-0 standard compliance, it guarantees durability and safety. Suitable for SDRAM modules operating at 3.3V, it offers a .8mm pitch and accommodates memory cards with ease. Ideal for board mount applications, it boasts tape and reel packaging for efficient handling. The connector's surface mount design, gold flash PCB contact plating, and hold-down post retention ensure secure and stable connections. RoHS compliant and suitable for a wide temperature range, this SODIMM socket is a dependable choice for your memory interface needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |


