| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-487508-8 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 300 |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Right Angle |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Insertion Force: | LIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-487508-8 |
| SKU: | AMP6-487508-8 |
6-487508-8
Specifications
Detailed Description
Introducing the TRIOMATE ASY H19P L=3.175,LDFR Connector Assembly, a key component in our TRIO-MATE series. This receptacle features a durable thermoplastic housing in sleek black, suitable for board mount installations. With 19 socket contacts, it ensures reliable signal transmission in various circuit applications. Its through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee secure and safe assembly. Operating in a wide temperature range from -55 to 105°C, it offers durability in harsh environments. Packaged in a tray with 300 pieces, this connector is ideal for high-volume production. Its right-angle mount orientation and Z bend PCB retention ensure easy installation and stability. RoHS compliant and boasting bright tin plating, it meets environmental and performance standards. Upgrade your wire-to-board connectivity with this precision-engineered component from Data and Devices.

