| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5174216-3 |
| Series: | AMPLIMITE 0.50 Series |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 1.27 mm |
| Terminal Type: | Solder |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tray |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| SKU: | AMP6-5174216-3 |
6-5174216-3
Specifications
Detailed Description
Enhance circuit connectivity with the AMPLIMITE.050 CAP ASS'Y (V) 50, a robust D-Sub connector featuring 50 gold-plated copper alloy contacts. Designed for secure board mounting through hole soldering, this UL 94V-0 compliant component ensures reliable performance. With a 1.27 mm pitch and 2 rows of contacts, it offers ample connectivity in a standard profile. Packaged in a convenient tray, this connector is RoHS compliant, making it an environmentally conscious choice for your electronic assemblies. Elevate your interconnect solutions with the AMPLIMITE 0.50 Series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5175710-3 | ![]() |


