6-520415-6
TRIOMATE ASSY V 16P L=2.794
Introducing the TRIOMATE ASSY V 16P L=2.794, a versatile connector assembly designed for high-performance applications. With a straight body orientation and 16 phosphor bronze contacts plated with tin, this connector ensures reliable signal transmission. Meeting UL 94V-0 standards for material flammability, it guarantees safety in operation. Ideal for board mount installations, the TRIOMATE ASSY V 16P L=2.794 features a 2.54mm pitch and is suitable for signal circuit applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The housing, made of black thermoplastic, offers durability and resilience. With a package quantity of 360, this connector is perfect for large-scale projects. RoHS compliant and ECCN classified as EAR99, it aligns with international standards for environmental responsibility and export regulations. Upgrade your connectivity with the TRIOMATE ASSY V 16P L=2.794, the perfect solution for demanding electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-520415-6 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 360 |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .093 in, 2.36 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .11 in, 2.79 mm |
Insertion Force: | LIF |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-520415-6 |
SKU: | AMP6-520415-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |