| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-534206-6 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 14 |
| Contact Amperage: | 2 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-534206-6 |
| SKU: | AMP6-534206-6 |
6-534206-6
Specifications
Detailed Description
The Modu Connector System offers a reliable solution for board-to-board connections in industrial applications. With a straight orientation and through-hole solder termination method, this connector ensures secure and stable assembly. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The black polyester housing, meeting UL 94V-0 flammability standards, provides added safety. With 32 positions and a 2A amperage rating, it's suitable for various electronic setups. Its stackable design and vertical mount orientation allow for efficient space utilization on PCBs. The connector's 2.54mm pitch and 5.03mm height make it compatible with standard board layouts. RoHS compliant and with a high insulation resistance of 5000 MΩ, it meets environmental and performance standards. Whether for data transmission or power delivery, this connector ensures seamless connectivity in demanding industrial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-103542-5 | ![]() |


