| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-534998-2 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 18 |
| Contact Amperage: | 2 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Round, Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
| Contact Mating Area Length: | .148 in, 3.77 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-534998-2 |
| SKU: | AMP6-534998-2 |
6-534998-2
Specifications
Detailed Description
Enhance your PCB connections with the Modu Connector System, featuring a versatile design for efficient board-to-board connectivity. Crafted with high-quality thermoplastic housing, this connector ensures reliable performance in various applications. With a straight body orientation and 2.54mm pitch, it offers seamless integration on your PCB. The gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the UL 94V-0 flammability standard certification ensures safety. Suitable for industrial use, this connector is stackable and features a low profile for space-saving installation. Trust in its 2A amperage, 333V AC voltage rating, and 5000MΩ insulation resistance for robust and durable connectivity. Compliant with RoHS regulations, it's the ideal solution for your electronic projects. Elevate your PCB assembly with this high-performance connector.

