| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-534998-5 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 15 |
| Contact Amperage: | 2 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Round, Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
| Contact Mating Area Length: | .148 in, 3.77 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-534998-5 |
| SKU: | AMP6-534998-5 |
6-534998-5
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation and vertical mount for seamless integration. With a low profile and 30 positions, this black housing connector is designed for industrial applications, offering reliable performance with a 2 A amperage and 333 V AC voltage rating. The through-hole solder termination method ensures secure attachment to your printed circuit board, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. RoHS compliant and UL 94V-0 certified, this connector meets high standards for safety and environmental responsibility. Suitable for board-to-board connections, it boasts a 2.54 mm pitch and can be stacked for added versatility. Trust in its durable construction and standard temperature rating for consistent operation in various settings. Upgrade your connectivity solutions with this high-quality PCB connector.

