| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-535541-2 |
| Series: | Modu Connector System |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 16 |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5009 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 50 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-535541-2 |
| SKU: | AMP6-535541-2 |
6-535541-2
Specifications
Detailed Description
Discover the versatile Modu Connector System, offering high-performance connectivity for your PCB needs. With a straight body orientation and through-hole solder termination, this connector ensures secure and reliable assembly. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Perfect for industrial applications, it meets UL 94V-0 flammability standards and boasts a voltage rating of 333V AC. With 14 contact positions and a 2.54mm pitch, it allows for efficient board-to-board connections. Its vertical mount orientation and stackable design offer flexibility in installation. RoHS compliant and with a temperature rating suitable for standard use, this connector is the ideal choice for demanding electronic systems.

