6-5535512-3
08 MODII HORZ DR CE EESS .100
The Modu Connector System offers reliable connectivity for various electronic applications. With a housing made of durable polyester GF, it ensures robust performance in demanding environments. Featuring a right-angle body orientation and through-hole solder termination method, it enables easy and secure PCB mounting. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the UL 94V-0 material flammability standard guarantees safety. With a pitch of 2.54mm, it's suitable for standard PCB layouts. This black connector, with a stackable design and horizontal mount orientation, is ideal for space-saving board-to-board connections. It complies with RoHS regulations and is suitable for industrial use, offering high temperature ratings and reliable performance. Each package contains 56 connectors, making it convenient for bulk installations. Upgrade your electronic assemblies with the Modu Connector System, designed for efficiency and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-5535512-3 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 56 |
Contact Amperage: | 2 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-5535512-3 |
SKU: | AMP6-5535512-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/10/2019 | E-19-003134 - Product Improvement. Housing material changed from current PCT to readily available equivalent PCT. |
Download |
06/10/2019 | E-19-003134-C - Cancellation of E-19-003134. This material change will not be implemented due to unforeseen circumstances, there will not be any change to these parts. |
Download |