| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-66460-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 3 |
| Part Aliases: | 6-66460-6 |
| SKU: | AMP6-66460-6 |
6-66460-6
Specifications
Detailed Description
Discover the essential PIN for your power and signal applications with a diameter of .062 inches and a square post measuring .025 inches. This low-profile contact features a brass construction, ideal for efficient conductivity. Designed for use with 16 gauge wire, it ensures a secure and durable connection, suitable for various industrial environments. With a wire wrap termination type, installation is quick and reliable. The contact is plated with tin for enhanced performance and durability, meeting RoHS compliance standards. Operating within a wide temperature range of -55 to 90°C (-67 to 194°F), it guarantees reliable functionality in diverse settings. Perfect for power and signal circuit applications, this contact is a crucial component for your connectivity needs. Each package contains 1000 units, making it convenient for large-scale projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-66461-9 | ![]() | |
| TE Connectivity 66460-1 | ![]() | |
| TE Connectivity 66460-2 | ![]() |


